The HP3-0138LD is a 12-terminal dual-in-line general purpose inductor from Coilcraft with a nominal inductance of 11.2uH and a maximum rated current of 1.73A. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is not shielded and has a DC resistance of 0.055 ohms. It is available in a 6968 package type with a package length of 17.6mm, a package width of 17.2mm, and a package height of 8.51mm.
Coilcraft HP3-0138LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Package Length | 17.6 |
| Tolerance | 20 |
| Package Width | 17.2 |
| Package Height | 8.51 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 11.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.055 |
| Rated Current-Max | 1.73 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft HP3-0138LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.