Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.59A 1.19Ohm DCR T/R
Coilcraft LPD5010-153MEC technical specifications.
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-153MEC to view detailed technical specifications.
No datasheet is available for this part.