The LPD5010-153MED is a shielded wirewound ferrite inductor with a 15uH inductance tolerance of 20% and a maximum DC current of 0.59A. It has a maximum DC resistance of 1.19 ohms and a minimum self-resonant frequency of 33MHz. The inductor is designed for surface mount applications and has a product length, depth, and height of 4.88mm, 4.88mm, and 1mm, respectively. It operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-153MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Maximum Saturation Current | 0.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.19Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-153MED to view detailed technical specifications.
No datasheet is available for this part.