The LPD5010-153MTC is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a technology of wirewound and a protection style of shielded. The inductance is 15uH with a tolerance of 20%. The maximum DC current is 0.59A and the maximum saturation current is 0.56A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 1.19Ohm and the minimum self resonant frequency is 33MHz. The product length is 4.88mm and the height is 1mm. The product depth is also 4.88mm. The inductor operates from -40C to 85C.
Coilcraft LPD5010-153MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Maximum Saturation Current | 0.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.19Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-153MTC to view detailed technical specifications.
No datasheet is available for this part.