The LPD5010-154MED is a shielded ferrite wirewound inductor from Coilcraft with a maximum DC current of 0.16A and a maximum saturation current of 0.18A. It has a minimum self-resonant frequency of 9.9MHz and a maximum DC resistance of 11.7 ohms. The inductor is designed for surface mount applications and has a product length and depth of 4.88mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-154MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 11.7Ohm |
| Minimum Self Resonant Frequency | 9.9M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-154MED to view detailed technical specifications.
No datasheet is available for this part.