The LPD5010-222MTB is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 2.2uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.56A. The maximum DC resistance is 0.2 ohms. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-222MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.56A |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 108M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-222MTB to view detailed technical specifications.
No datasheet is available for this part.