The LPD5010-223MED is a shielded, wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current rating of 0.49A and a maximum saturation current of 0.48A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 26MHz and a maximum DC resistance of 1.58 ohms. It is designed for surface mount applications and has a product length and depth of 4.88mm, with a height of 1mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft LPD5010-223MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.58Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-223MED to view detailed technical specifications.
No datasheet is available for this part.