Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.15A 15.2Ohm DCR T/R
Coilcraft LPD5010-224MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 15.2Ohm |
| Minimum Self Resonant Frequency | 8.05M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-224MED to view detailed technical specifications.
No datasheet is available for this part.