The LPD5010-224MSD is a shielded wirewound inductor from Coilcraft with a ferrite core material and 220uH inductance. It has a tolerance of 20% and a maximum DC current rating of 0.15A. The inductor's self-resonant frequency is typically 8.05MHz, and it has a minimum operating temperature range of -40°C to a maximum of 85°C.
Coilcraft LPD5010-224MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 15.2Ohm |
| Minimum Self Resonant Frequency | 8.05M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-224MSD to view detailed technical specifications.
No datasheet is available for this part.