This ferrite shielded wirewound inductor from Coilcraft has a 33uH inductance value with a 20% tolerance. It can handle a maximum DC current of 0.42A and has a maximum saturation current of 0.39A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 23MHz and a maximum DC resistance of 2.5 ohms. It measures 4.88mm in length and 1mm in height, with a product depth of 4.88mm. The operating temperature range is -40 to 85°C.
Coilcraft LPD5010-333MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.42A |
| Maximum Saturation Current | 0.39A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.5Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-333MSB to view detailed technical specifications.
No datasheet is available for this part.