The LPD5010-473MSC is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 3.48 ohms. The inductor's inductance is 47uH, and it has a minimum self-resonant frequency of 17M Hz. The device is designed for surface mount applications and has a product length, depth, and height of 4.88mm, 4.88mm, and 1mm, respectively. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD5010-473MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.33A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.48Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-473MSC to view detailed technical specifications.
No datasheet is available for this part.