The LPD5010-473MTD is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has an inductance of 47uH and a maximum DC current of 0.35A. The inductor's minimum self-resonant frequency is 17MHz, and its maximum DC resistance is 3.48 ohms. It is designed for surface mount applications and operates over a temperature range of -40 to 85°C.
Coilcraft LPD5010-473MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.33A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.48Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-473MTD to view detailed technical specifications.
No datasheet is available for this part.