The LPD5010-562MTB is a shielded ferrite wirewound inductor from Coilcraft with an inductance of 5.6uH and a tolerance of 20%. It has a maximum DC current of 0.99A and a maximum saturation current of 0.94A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 60MHz and a maximum DC resistance of 0.45 ohms. It is designed for surface mount applications and has a product length and depth of 4.88mm, with a height of 1mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD5010-562MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.99A |
| Maximum Saturation Current | 0.94A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.45Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-562MTB to view detailed technical specifications.
No datasheet is available for this part.