The LPD5010-683MSB is a shielded wirewound inductor from Coilcraft with a ferrite core and 68uH inductance. It has a tolerance of 20% and a maximum DC current of 0.26A. The inductor's self-resonant frequency is typically 14.9MHz. It measures 4.88mm in length and 1mm in height. The LPD5010-683MSB operates over a temperature range of -40°C to 85°C.
Coilcraft LPD5010-683MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 5.1Ohm |
| Minimum Self Resonant Frequency | 14.9M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-683MSB to view detailed technical specifications.
No datasheet is available for this part.