The LPD5010-822MTC is a ferrite shielded wirewound inductor with a nominal inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current rating of 0.71A and a maximum saturation current of 0.78A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 50MHz and a maximum DC resistance of 0.7R. It is designed for surface mount applications and has a product length, height, and depth of 4.88mm, 1mm, and 4.88mm, respectively. The operating temperature range is from -40°C to 85°C.
Coilcraft LPD5010-822MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 0.78A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5010-822MTC to view detailed technical specifications.
No datasheet is available for this part.