The LPD5030-103MTD is a shielded ferrite wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.48A and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Coilcraft LPD5030-103MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.48A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 28M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-103MTD to view detailed technical specifications.
No datasheet is available for this part.