The LPD5030-104MTD is a shielded wirewound inductor from Coilcraft with a ferrite core and 100uH inductance. It has a tolerance of 20% and a maximum DC current rating of 0.47A. The inductor's typical temperature rise is 40 degrees and its maximum saturation current is 0.56A. It has a minimum self resonant frequency of 8.44MHz and is designed for surface mount applications. The inductor is rated for operation between -40 and 85 degrees Celsius.
Coilcraft LPD5030-104MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.47A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.79Ohm |
| Minimum Self Resonant Frequency | 8.44M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-104MTD to view detailed technical specifications.
No datasheet is available for this part.