The LPD5030-152MTB is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has a nominal inductance of 1.5uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 2.9A and a typical temperature rise of 40C. It can withstand a maximum operating temperature of 85C and a minimum operating temperature of -40C.
Coilcraft LPD5030-152MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.048Ohm |
| Minimum Self Resonant Frequency | 118M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-152MTB to view detailed technical specifications.
No datasheet is available for this part.