Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.298Ohm DCR Automotive T/R
Coilcraft LPD5030-153MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.298Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-153MSD to view detailed technical specifications.
No datasheet is available for this part.