The LPD5030-222MED is a power inductor from Coilcraft with a wirewound technology and shielded protection style. It features a ferrite core material and a 2.2uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 2.76A and a typical temperature rise of 40C. It measures 4.88mm in length, 3mm in height, and 4.88mm in depth. The LPD5030-222MED operates within a temperature range of -40C to 85C.
Coilcraft LPD5030-222MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.76A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.07A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.067Ohm |
| Minimum Self Resonant Frequency | 87M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-222MED to view detailed technical specifications.
No datasheet is available for this part.