The LPD5030-223MSD is a shielded ferrite wirewound inductor from Coilcraft. It has a type of power inductor with a technology of wirewound and a core material of ferrite. The inductance is 22uH with a tolerance of 20%. The maximum DC current is 0.99A and the typical temperature rise is 40C. The inductor is available in a surface mount package with dimensions of 4.88x3x4.88mm. It operates over a temperature range of -40C to 85C.
Coilcraft LPD5030-223MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.99A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.452Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-223MSD to view detailed technical specifications.
No datasheet is available for this part.