The LPD5030-224MED is a shielded wirewound inductor from Coilcraft with a 220uH inductance and 20% tolerance. It has a maximum DC current rating of 0.34A and a typical temperature rise of 40°C. The inductor measures 4.88mm in length, 3mm in height, and 4.88mm in depth. It operates over a temperature range of -40°C to 85°C.
Coilcraft LPD5030-224MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.3Ohm |
| Minimum Self Resonant Frequency | 5.53M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-224MED to view detailed technical specifications.
No datasheet is available for this part.