The LPD5030-473MTC is a shielded wirewound inductor from Coilcraft with a 47uH inductance and 20% tolerance. It operates at a maximum DC current of 0.71A and has a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 0.65A. It has a minimum self-resonant frequency of 12MHz and a maximum DC resistance of 0.806 ohms. The inductor is available in a surface mount package with dimensions of 4.88x3x4.88mm and operates over a temperature range of -40 to 85°C.
Coilcraft LPD5030-473MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.71A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.65A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.806Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-473MTC to view detailed technical specifications.
No datasheet is available for this part.