The LPD5030-682MSC is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current rating of 1.7A and a typical temperature rise of 40C. The inductance is 6.8uH, with a maximum DC resistance of 0.159 ohms. The inductor has a minimum self-resonant frequency of 40M Hz. It is designed for surface mount applications and has a product length of 4.88mm and a height of 3mm.
Coilcraft LPD5030-682MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.159Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-682MSC to view detailed technical specifications.
No datasheet is available for this part.