The LPD5030-682MTB is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current of 1.7A and a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 1.48A. It has a minimum self-resonant frequency of 40MHz and a maximum DC resistance of 0.159 ohms. The inductor is available in a surface mount package with a product length of 4.88mm and a height of 3mm.
Coilcraft LPD5030-682MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.159Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD5030-682MTB to view detailed technical specifications.
No datasheet is available for this part.