The ME3220-123KSD is a 12uH wirewound power inductor with a 10% tolerance, featuring a ferrite core and an unshielded protection style. It has a maximum DC current of 0.84A and a maximum saturation current of 0.98A, with an inductance decrease percentage of 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 37.5MHz and a maximum DC resistance of 0.47 ohms. It is available in a 1210 surface mount package with dimensions of 3.5mm in length, 2.4mm in height, and 2.8mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft ME3220-123KSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.84A |
| Maximum Saturation Current | 0.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.47Ohm |
| Minimum Self Resonant Frequency | 37.5M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-123KSD to view detailed technical specifications.
No datasheet is available for this part.