The ME3220-153KSB is a ferrite wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of unshielded. The inductance is 15uH with a tolerance of 10%. The maximum DC current is 0.83 and the maximum saturation current is 0.9. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.52 and the minimum self resonant frequency is 32.5M (typical). The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.8mm in product depth. The operating temperature range is from -40°C to 85°C.
Coilcraft ME3220-153KSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.83A |
| Maximum Saturation Current | 0.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.52Ohm |
| Minimum Self Resonant Frequency | 32.5M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-153KSB to view detailed technical specifications.
No datasheet is available for this part.