The ME3220-223KTC is a wirewound inductor with a 22uH inductance and 10% tolerance, made from ferrite core material. It has a maximum DC current rating of 0.64A and a maximum saturation current of 0.71A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.787 ohms and a minimum self-resonant frequency of 29.4MHz. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.8mm. The operating temperature range is from -40°C to 85°C.
Coilcraft ME3220-223KTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.71A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.787Ohm |
| Minimum Self Resonant Frequency | 29.4M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-223KTC to view detailed technical specifications.
No datasheet is available for this part.