The ME3220-393KTB is a wirewound power inductor from Coilcraft with a type of power inductors. It features a ferrite core material and an unshielded protection style. The inductance is 39uH with a tolerance of 10%. The maximum DC current is 0.47 and the maximum saturation current is 0.54. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 1.38 and the minimum self-resonant frequency is 22.6M (typical). The inductor is available in a 1210 case size with a product length of 3.5, height of 2.4, and product depth of 2.8. It operates between -40°C and 85°C.
Coilcraft ME3220-393KTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.38Ohm |
| Minimum Self Resonant Frequency | 22.6M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-393KTB to view detailed technical specifications.
No datasheet is available for this part.