The ML475RAT22NGLN is a wirewound RF inductor from Coilcraft with a tolerance of 2% and an inductance of 0.022uH. It has a maximum DC current rating of 3A and a minimum quality factor of 135(Typ). The inductor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Coilcraft ML475RAT22NGLN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0042Ohm |
| Minimum Quality Factor | 135(Typ) |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 6.35mm |
| Height | 4.2mm |
| Product Depth | 4.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RAT22NGLN to view detailed technical specifications.
No datasheet is available for this part.