The ML475RAT22NGLZ is a wirewound air core inductor from Coilcraft with an inductance of 0.022uH and a tolerance of 2%. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.0042 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It measures 4.95mm in length, 4.2mm in height, and 6.35mm in depth.
Coilcraft ML475RAT22NGLZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0042Ohm |
| Minimum Quality Factor | 135(Typ) |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RAT22NGLZ to view detailed technical specifications.
No datasheet is available for this part.