Inductor RF Wirewound 0.022uH 5% 150MHz 135Q-Factor Air 3A 0.0042Ohm DCR T/R
Coilcraft ML475RAT22NJLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0042Ohm |
| Minimum Quality Factor | 135(Typ) |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RAT22NJLH to view detailed technical specifications.
No datasheet is available for this part.