The ML475RAT82NGLN is a surface mount general purpose inductor with a nominal inductance of 0.082uH and a maximum operating temperature of 155 degrees Celsius. It has a dual ended terminal placement and is rated for a maximum current of 2.5A. The inductor is not shielded and has a DC resistance of 0.0094 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 1300 MHz.
Coilcraft ML475RAT82NGLN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0094 |
| Rated Current-Max | 2.5 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML475RAT82NGLN to view detailed technical specifications.
No datasheet is available for this part.