The MS475RAT22NJSZ is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with an air core and a type RF design. The inductor has an inductance of 0.022uH with a tolerance of 5%. It can handle a maximum DC current of 3A and has a maximum DC resistance of 0.0042. The inductor operates over a temperature range of -55C to 125C.
Coilcraft MS475RAT22NJSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0042Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS475RAT22NJSZ to view detailed technical specifications.
No datasheet is available for this part.