Inductor Power Wirewound 1.5uH 20% 100KHz Composite 11.3A 0.00836Ohm DCR
Coilcraft MS514PYA152MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 23.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00836Ohm |
| Minimum Self Resonant Frequency | 31MHz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS514PYA152MSN to view detailed technical specifications.
No datasheet is available for this part.