The MSD7342-273MSB is a shielded wirewound inductor from Coilcraft with a 27uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.11A and a maximum saturation current of 1.9A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 12MHz and a maximum DC resistance of 0.25 ohms. It measures 7.5mm in length, 4.6mm in height, and 7.5mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft MSD7342-273MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.11A |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.25Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD7342-273MSB to view detailed technical specifications.
No datasheet is available for this part.