The MSD7342-273MSC is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and 27uH inductance with 20% tolerance. It can handle a maximum DC current of 1.11A and has a maximum saturation current of 1.9A, with an inductance decrease of 30% at Isat. The inductor has a minimum self resonant frequency of 12MHz and a maximum DC resistance of 0.25 ohms. It measures 7.5mm in length and 4.6mm in height, with a product depth of 7.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft MSD7342-273MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.11A |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.25Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD7342-273MSC to view detailed technical specifications.
No datasheet is available for this part.