Sign in to ask questions about the Coilcraft PCRJ11-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft PCRJ11-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | PCRJ |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Coilcraft PCRJ11-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.