Inductor Power Shielded/Molded Wirewound 0.68uH 20% 7.9MHz Composite 0.97A 0.223Ohm DCR 0603 T/R
Coilcraft PFL1610-681MEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 20 |
| Package Width | 1.07 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.223 |
| Rated Current-Max | 1.63 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 423 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PFL1610-681MEW to view detailed technical specifications.
No datasheet is available for this part.