Inductor Power Shielded Wirewound 0.9uH 20% 100KHz Ferrite 40A 0.00134Ohm DCR Automotive T/R
Coilcraft SER2011-901MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 62(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00134Ohm |
| Minimum Self Resonant Frequency | 104M(Typ)Hz |
| Product Length | 19.69mm |
| Height | 10.67mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SER2011-901MTB to view detailed technical specifications.
No datasheet is available for this part.