This 22uH wirewound RF chip inductor features a ceramic/ferrite core and unshielded protection style. It has a tolerance of 2% and a maximum DC current rating of 0.15A. The inductor's minimum quality factor is 18 and its minimum self resonant frequency is 13MHz. It is available in an 0805 package with dimensions of 2.29mm length, 1.6mm height, and 1.91mm product depth. The operating temperature range is -40°C to 85°C.
Coilcraft ST336RAB223GLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 22uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 6.18Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAB223GLH to view detailed technical specifications.
No datasheet is available for this part.