The ST336RAB223GLZ is a 22uH wirewound inductor with a ceramic/ferrite core from Coilcraft. It features a 2% tolerance and a maximum DC current of 0.15A. The inductor has a minimum quality factor of 18 and a minimum self-resonant frequency of 13MHz. It is available in an 0805 case size and has a height of 1.6mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft ST336RAB223GLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 22uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 6.18Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAB223GLZ to view detailed technical specifications.
No datasheet is available for this part.