The ST475RAT33NGTH is a 0.033uH wirewound air core inductor with a tolerance of 2%. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.0048 ohms. The inductor is designed for surface mount applications and has a product length of 4.95mm, a height of 4.2mm, and a product depth of 6.35mm. It operates reliably between -40°C and 125°C.
Coilcraft ST475RAT33NGTH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 2500MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST475RAT33NGTH to view detailed technical specifications.
No datasheet is available for this part.