Shielded molded power inductor provides 2.2 µH inductance with ±20% tolerance and composite core construction. The device has 13.20 mΩ typical DCR, 14.50 mΩ maximum DCR, 38 MHz typical self-resonant frequency, and 9.2 A typical saturation current. RMS current ratings are 7.2 A for a 20°C rise and 9.7 A for a 40°C rise from 25°C ambient. The inductor supports 60 V operating voltage, -40°C to +125°C ambient operation at rated Irms, and +165°C maximum part temperature. It uses RoHS-compliant tin-silver over copper terminations and is halogen free and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft XAL5030-222ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 2.2µH |
| Inductance tolerance | ±20% |
| DCR typical | 13.20mΩ |
| DCR maximum | 14.50mΩ |
| Self-resonant frequency typical | 38MHz |
| Saturation current | 9.2A |
| RMS current, 20°C rise | 7.2A |
| RMS current, 40°C rise | 9.7A |
| Operating voltage | 60V |
| Core material | Composite |
| Ambient temperature | -40 to +125 with 40°C-rise Irms current°C |
| Maximum part temperature | +165°C |
| Storage temperature | -55 to +165°C |
| Weight | 0.44 to 0.51g |
| Moisture sensitivity level | 1 |
| Terminations | Tin-silver (96.5/3.5) over copper |
| Resistance to soldering heat | Maximum three 40 second reflows at +260°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q200 | Qualified |
| Msl | 1 |
Download the complete datasheet for Coilcraft XAL5030-222ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft XAL5030-222ME
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.
Demonstration circuit 2118A features the LTC4040, a 2.5A buck battery charger and boost backup power manager for Li-ion and LiFePO4 chemistry batteries.