The shielded composite power inductor provides 4.7 µH inductance with ±20% tolerance for high-current power circuits. It has 36 mΩ typical DCR, 40 mΩ maximum DCR, 23 MHz typical self-resonant frequency, 6.7 A saturation current, and 5.9 A rms current for a 40°C temperature rise. The component operates from −40°C to +125°C ambient with a maximum part temperature of +165°C and a 60 V operating-voltage rating. Tin-silver over copper terminations are RoHS compliant, and the series is halogen free and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft XAL5030-472ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 4.7µH |
| Inductance tolerance | ±20% |
| DC resistance typical | 36.0mΩ |
| DC resistance maximum | 40.0mΩ |
| Self-resonant frequency typical | 23MHz |
| Saturation current | 6.7A |
| RMS current, 20°C rise | 4.3A |
| RMS current, 40°C rise | 5.9A |
| Operating voltage | 60V |
| Ambient operating temperature | -40 to +125°C |
| Maximum part temperature | +165°C |
| Storage temperature | -55 to +165°C |
| Core material | Composite |
| Termination finish | Tin-silver over copper |
| Moisture sensitivity level | MSL 1 |
| Weight | 0.44 to 0.51g |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q200 | Qualified |
Download the complete datasheet for Coilcraft XAL5030-472ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft XAL5030-472ME
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.