The XFL3010-104MEC is a surface mount fixed inductor with a nominal inductance of 100uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 5.5mΩ. It is designed for power inductor applications and has a maximum rated current of 0.29A.
Coilcraft XFL3010-104MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.5 |
| Rated Current-Max | 0.29 |
| Test Frequency | 1 |
| Self Resonance Frequency | 10.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XFL3010-104MEC to view detailed technical specifications.
No datasheet is available for this part.