This 470uH wirewound inductor from Coilmaster features a 10% tolerance and is designed for surface mount applications. The inductor has a maximum DC resistance of 3.3 ohms and a minimum quality factor of 25. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilmaster SDR0504K-471K-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 25 |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilmaster SDR0504K-471K-LF to view detailed technical specifications.
No datasheet is available for this part.