
COLEMAN CABLE SYSTEMS 016890002 EXTENSION CORD NEMA5-15P/R 100FT 15A YEL
Coleman Cable 016890002 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Current Rating | 15A |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
