12/3 100FT LT YELLOW END SJTW EXTENSIONCORDS
Sign in to ask questions about the Coleman Cable 025890002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coleman Cable 025890002 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Current Rating | 15A |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Coleman Cable 025890002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.