AC Fan Ball Bearing 230V 0.25A 60W 60Hz 1650RPM 525CFM 49.2dB Flange Mount
Comair Rotron 020190 technical specifications.
| Noise Level | 49.2dB |
| Operating Frequency | 60Hz |
| RoHS Compliant | No |
| Termination | Leads |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.